
TAJD227K010RNJ | |
|---|---|
DigiKey Part Number | 478-1731-2-ND - Tape & Reel (TR) 478-1731-1-ND - Cut Tape (CT) 478-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227K010RNJ |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,41710 € | 41,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35010 € | 175,05 € |
| 1.000 | 0,32939 € | 329,39 € |
| 1.500 | 0,31901 € | 478,52 € |
| 2.500 | 0,30751 € | 768,77 € |
| 3.500 | 0,30078 € | 1.052,73 € |
| 5.000 | 0,29432 € | 1.471,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

