
TAJC476M006RNJ | |
|---|---|
DigiKey Part Number | 478-11059-2-ND - Tape & Reel (TR) 478-11059-1-ND - Cut Tape (CT) 478-11059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476M006RNJ |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476M006AT | KEMET | 985 | 399-10177-1-ND | 0,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,18480 € | 18,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14920 € | 74,60 € |
| 1.000 | 0,13819 € | 138,19 € |
| 1.500 | 0,13269 € | 199,03 € |
| 2.500 | 0,12659 € | 316,48 € |
| 3.500 | 0,12303 € | 430,61 € |
| 5.000 | 0,11960 € | 598,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

