Direct
Similar
Similar

TAJC475M016R | |
|---|---|
DigiKey Part Number | TAJC475M016R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC475M016R |
Description | CAP TANT 4.7UF 20% 16V 2312 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475M016R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC475M025RNJ | KYOCERA AVX | 6.574 | 478-3908-1-ND | 0,64000 € | Direct |
| 293D475X0016C2TE3 | Vishay Sprague | 0 | 293D475X0016C2TE3-ND | 0,21854 € | Similar |
| 293D475X9016C2TE3 | Vishay Sprague | 0 | 293D475X9016C2TE3-ND | 0,23948 € | Similar |



