
TAJC475M025RNJ | |
---|---|
DigiKey Part Number | 478-3908-2-ND - Tape & Reel (TR) 478-3908-1-ND - Cut Tape (CT) 478-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475M025RNJ |
Description | CAP TANT 4.7UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,38700 € | 3,87 € |
50 | 0,29620 € | 14,81 € |
100 | 0,26810 € | 26,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,22510 € | 112,55 € |
1.000 | 0,21017 € | 210,17 € |
1.500 | 0,20270 € | 304,05 € |
2.500 | 0,19442 € | 486,05 € |
3.500 | 0,18958 € | 663,53 € |
5.000 | 0,18492 € | 924,60 € |
6.000 | 0,18272 € | 1.096,32 € |
12.000 | 0,17529 € | 2.103,48 € |
12.500 | 0,17490 € | 2.186,25 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |