Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJB336M006SNJ | |
|---|---|
DigiKey Part Number | TAJB336M006SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJB336M006SNJ |
Description | CAP TANT 33UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 |
Datasheet | Datasheet |
EDA/CAD Models | TAJB336M006SNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB336M006RNJ | KYOCERA AVX | 0 | TAJB336M006RNJ-ND | 0,14165 € | Similar |
| TAJT336M006RNJ | KYOCERA AVX | 0 | TAJT336M006RNJ-ND | 0,34445 € | Similar |
| TPSB336M006R0250 | KYOCERA AVX | 0 | TPSB336M006R0250-ND | 0,55626 € | Similar |
| TPSB336M006R0350 | KYOCERA AVX | 0 | TPSB336M006R0350-ND | 0,48951 € | Similar |
| TPSB336M006R0450 | KYOCERA AVX | 0 | TPSB336M006R0450-ND | 0,47708 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12728 € | 1.018,24 € |
| Unit Price without VAT: | 0,12728 € |
|---|---|
| Unit Price with VAT: | 0,15146 € |





