
T491B336M006AT | |
|---|---|
DigiKey Part Number | 399-8321-2-ND - Tape & Reel (TR) 399-8321-1-ND - Cut Tape (CT) 399-8321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336M006AT |
Description | CAP TANT 33UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,25940 € | 12,97 € |
| 100 | 0,23390 € | 23,39 € |
| 500 | 0,19096 € | 95,48 € |
| 1.000 | 0,17769 € | 177,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16676 € | 333,52 € |
| 4.000 | 0,15777 € | 631,08 € |
| 6.000 | 0,15326 € | 919,56 € |
| 10.000 | 0,14827 € | 1.482,70 € |
| 14.000 | 0,14535 € | 2.034,90 € |
| 20.000 | 0,14255 € | 2.851,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

