Direct
Upgrade
Similar
Direct
Direct
Similar

TAJB335M035RNJ | |
|---|---|
DigiKey Part Number | 478-8890-2-ND - Tape & Reel (TR) 478-8890-1-ND - Cut Tape (CT) 478-8890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335M035RNJ |
Description | CAP TANT 3.3UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931V335MBA | KYOCERA AVX | 0 | 478-8344-1-ND | 0,63000 € | Direct |
| TAJB335K035RNJ | KYOCERA AVX | 660 | 478-1686-1-ND | 0,43000 € | Upgrade |
| TPSB335M035R1000 | KYOCERA AVX | 0 | TPSB335M035R1000-ND | 0,47969 € | Similar |
| 293D335X0035B2TE3 | Vishay Sprague | 0 | 293D335X0035B2TE3-ND | 0,18942 € | Direct |
| T491B335M035AT | KEMET | 1.038 | 399-3720-1-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,28330 € | 28,33 € |
| 500 | 0,23352 € | 116,76 € |
| 1.000 | 0,21814 € | 218,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20549 € | 410,98 € |
| 4.000 | 0,19507 € | 780,28 € |
| 6.000 | 0,18986 € | 1.139,16 € |
| 10.000 | 0,18407 € | 1.840,70 € |
| 14.000 | 0,18069 € | 2.529,66 € |
| 20.000 | 0,17744 € | 3.548,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |






