
F931V335MBA | |
|---|---|
DigiKey Part Number | 478-8344-2-ND - Tape & Reel (TR) 478-8344-1-ND - Cut Tape (CT) 478-8344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V335MBA |
Description | CAP TANT 3.3UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V335MBA Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB335M035RNJ | KYOCERA AVX | 6.000 | 478-8890-1-ND | 0,55000 € | Direct |
| 293D335X9035B2TE3 | Vishay Sprague | 1.341 | 718-293D335X9035B2TE3CT-ND | 0,61000 € | Direct |
| T491B335M035AT | KEMET | 1.038 | 399-3720-1-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,55040 € | 27,52 € |
| 100 | 0,50450 € | 50,45 € |
| 500 | 0,42704 € | 213,52 € |
| 1.000 | 0,40309 € | 403,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38338 € | 766,76 € |
| 4.000 | 0,36714 € | 1.468,56 € |
| 6.000 | 0,35901 € | 2.154,06 € |
| 10.000 | 0,34999 € | 3.499,90 € |
| 14.000 | 0,34472 € | 4.826,08 € |
| 20.000 | 0,33965 € | 6.793,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

