
TAJB156M010RNJ | |
|---|---|
DigiKey Part Number | 478-3035-2-ND - Tape & Reel (TR) 478-3035-1-ND - Cut Tape (CT) 478-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156M010RNJ |
Description | CAP TANT 15UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB156K010RNJ | KYOCERA AVX | 49 | 478-3068-1-ND | 0,39000 € | Upgrade |
| T491B156M010AT | KEMET | 7.850 | 399-8303-1-ND | 0,65000 € | Direct |
| T494B156M010AT | KEMET | 184 | 399-T494B156M010ATCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,23850 € | 23,85 € |
| 500 | 0,19496 € | 97,48 € |
| 1.000 | 0,18152 € | 181,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17046 € | 340,92 € |
| 4.000 | 0,16136 € | 645,44 € |
| 6.000 | 0,15680 € | 940,80 € |
| 10.000 | 0,15174 € | 1.517,40 € |
| 14.000 | 0,14879 € | 2.083,06 € |
| 20.000 | 0,14594 € | 2.918,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

