
T491B156M010AT | |
|---|---|
DigiKey Part Number | 399-8303-2-ND - Tape & Reel (TR) 399-8303-1-ND - Cut Tape (CT) 399-8303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156M010AT |
Description | CAP TANT 15UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28340 € | 28,34 € |
| 500 | 0,23368 € | 116,84 € |
| 1.000 | 0,21828 € | 218,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20562 € | 411,24 € |
| 4.000 | 0,19520 € | 780,80 € |
| 6.000 | 0,18998 € | 1.139,88 € |
| 10.000 | 0,18420 € | 1.842,00 € |
| 14.000 | 0,18081 € | 2.531,34 € |
| 20.000 | 0,17756 € | 3.551,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

