Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

TACR685M006R | |
|---|---|
DigiKey Part Number | TACR685M006R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR685M006R |
Description | CAP TANT 6.8UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR685K006X | KYOCERA AVX | 0 | TACR685K006X-ND | 1,14250 € | Direct |
| TACR685M010R | KYOCERA AVX | 0 | TACR685M010R-ND | 0,99872 € | Upgrade |
| TAJP685M010RNJ | KYOCERA AVX | 0 | TAJP685M010RNJ-ND | 0,27456 € | Upgrade |
| TAJR685K010RNJ | KYOCERA AVX | 2.581 | 478-TAJR685K010RNJCT-ND | 0,53000 € | Upgrade |
| TAJR685M010RNJ | KYOCERA AVX | 0 | TAJR685M010RNJ-ND | 0,17277 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99872 € | 2.496,80 € |
| Unit Price without VAT: | 0,99872 € |
|---|---|
| Unit Price with VAT: | 1,18848 € |






