
TAJR685K010RNJ | |
---|---|
DigiKey Part Number | 478-TAJR685K010RNJTR-ND - Tape & Reel (TR) 478-TAJR685K010RNJCT-ND - Cut Tape (CT) 478-TAJR685K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR685K010RNJ |
Description | CAP TANT 6.8UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR685K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31400 € | 3,14 € |
50 | 0,23780 € | 11,89 € |
100 | 0,21420 € | 21,42 € |
500 | 0,17446 € | 87,23 € |
1.000 | 0,16218 € | 162,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,15220 € | 380,50 € |
5.000 | 0,14424 € | 721,20 € |
7.500 | 0,14025 € | 1.051,88 € |
12.500 | 0,13583 € | 1.697,88 € |
17.500 | 0,13324 € | 2.331,70 € |
25.000 | 0,13075 € | 3.268,75 € |
30.000 | 0,12958 € | 3.887,40 € |
60.000 | 0,12561 € | 7.536,60 € |
62.500 | 0,12540 € | 7.837,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |