Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TACL335M006X | |
|---|---|
DigiKey Part Number | TACL335M006X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL335M006X |
Description | CAP TANT 3.3UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL335K006RTA | KYOCERA AVX | 0 | TACL335K006RTA-ND | 1,02090 € | Upgrade |
| TACL335K010FTA | KYOCERA AVX | 0 | TACL335K010FTA-ND | 1,49208 € | Upgrade |
| TACL335K010XTA | KYOCERA AVX | 2.226 | 478-6061-1-ND | 1,79000 € | Upgrade |
| TACL335M010FTA | KYOCERA AVX | 0 | TACL335M010FTA-ND | 1,49208 € | Upgrade |
| TACL335M010XTA | KYOCERA AVX | 3.465 | 478-2556-1-ND | 1,79000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89752 € | 448,76 € |
| Unit Price without VAT: | 0,89752 € |
|---|---|
| Unit Price with VAT: | 1,06805 € |


