
TLCL335M016RTA | |
|---|---|
DigiKey Part Number | 478-4949-2-ND - Tape & Reel (TR) 478-4949-1-ND - Cut Tape (CT) 478-4949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCL335M016RTA |
Description | CAP TANT 3.3UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCL335M016RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17800 € | 11,78 € |
| 50 | 0,95280 € | 47,64 € |
| 100 | 0,88300 € | 88,30 € |
| 500 | 0,76530 € | 382,65 € |
| 1.000 | 0,72885 € | 728,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,67852 € | 2.374,82 € |
| 7.000 | 0,65739 € | 4.601,73 € |
| 10.500 | 0,64680 € | 6.791,40 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

