Direct
Direct
Direct
Direct
Direct
Similar
Direct
Similar

TACL106M010XTX | |
|---|---|
DigiKey Part Number | TACL106M010XTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL106M010XTX |
Description | CAP TANT 10UF 20% 10V 0603 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M010XTX Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F981A106MMA | KYOCERA AVX | 0 | 478-8646-1-ND | 0,61000 € | Direct |
| TACL106M010ATA | KYOCERA AVX | 0 | TACL106M010ATA-ND | 1,39745 € | Direct |
| TACL106M010FTA | KYOCERA AVX | 0 | TACL106M010FTA-ND | 1,49208 € | Direct |
| TACL106M010RTA | KYOCERA AVX | 15.872 | 478-6230-1-ND | 2,29000 € | Direct |
| TACL106M010XTA | KYOCERA AVX | 0 | 478-3263-1-ND | 1,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82198 € | 410,99 € |
| Unit Price without VAT: | 0,82198 € |
|---|---|
| Unit Price with VAT: | 0,97816 € |




