Direct
Direct
Direct
Direct
Direct
Similar
Direct
Similar

TACL106M010XTA | |
|---|---|
DigiKey Part Number | 478-3263-2-ND - Tape & Reel (TR) 478-3263-1-ND - Cut Tape (CT) 478-3263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL106M010XTA |
Description | CAP TANT 10UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M010XTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F981A106MMA | KYOCERA AVX | 0 | 478-8646-1-ND | 0,61000 € | Direct |
| TACL106M010ATA | KYOCERA AVX | 0 | TACL106M010ATA-ND | 1,39745 € | Direct |
| TACL106M010FTA | KYOCERA AVX | 0 | TACL106M010FTA-ND | 1,49208 € | Direct |
| TACL106M010RTA | KYOCERA AVX | 15.872 | 478-6230-1-ND | 2,29000 € | Direct |
| TACL106M010XTX | KYOCERA AVX | 0 | TACL106M010XTX-ND | 0,82198 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31600 € | 13,16 € |
| 50 | 1,07020 € | 53,51 € |
| 100 | 0,99410 € | 99,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86558 € | 432,79 € |
| 1.000 | 0,82580 € | 825,80 € |
| 1.500 | 0,80586 € | 1.208,79 € |
| 2.500 | 0,78376 € | 1.959,40 € |
| 3.500 | 0,77084 € | 2.697,94 € |
| 5.000 | 0,75842 € | 3.792,10 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |





