Similar

SV06CC184KAR | |
|---|---|
DigiKey Part Number | 478-5620-ND |
Manufacturer | |
Manufacturer Product Number | SV06CC184KAR |
Description | CAP CER 0.18UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.551" L x 0.200" W (14.00mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.280" (7.11mm) |
Voltage - Rated | Lead Spacing 0.400" (10.16mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV03CC184KAR | KYOCERA AVX | 0 | 478-5625-ND | 6,35823 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,23595 € | 1.447,19 € |
| Unit Price without VAT: | 7,23595 € |
|---|---|
| Unit Price with VAT: | 8,61078 € |


