Similar

SV03CC184KAR | |
|---|---|
DigiKey Part Number | 478-5625-ND |
Manufacturer | |
Manufacturer Product Number | SV03CC184KAR |
Description | CAP CER 0.18UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.370" L x 0.200" W (9.40mm x 5.08mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.275" (6.99mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,43830 € | 1.931,49 € |
| Unit Price without VAT: | 6,43830 € |
|---|---|
| Unit Price with VAT: | 7,66158 € |


