Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR752C224MAT | |
|---|---|
DigiKey Part Number | SR752C224MAT-ND |
Manufacturer | |
Manufacturer Product Number | SR752C224MAT |
Description | CAP CER 0.22UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR752C224MAATR1 | KYOCERA AVX | 0 | SR752C224MAATR1-ND | 2,43125 € | Direct |
| SR302C224KAR | KYOCERA AVX | 0 | SR302C224KAR-ND | 0,71794 € | Upgrade |
| SR407C224MAA | KYOCERA AVX | 0 | SR407C224MAA-ND | 4,04748 € | Upgrade |
| SR757C224JAATR1 | KYOCERA AVX | 0 | SR757C224JAATR1-ND | 5,34513 € | Upgrade |
| SR757C224JARTR1 | KYOCERA AVX | 0 | SR757C224JARTR1-ND | 5,34513 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69220 € | 1.346,10 € |
| Unit Price without VAT: | 2,69220 € |
|---|---|
| Unit Price with VAT: | 3,20372 € |










