
RDER72E224K3K1H03B | |
|---|---|
DigiKey Part Number | 490-8917-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E224K3K1H03B |
Description | CAP CER 0.22UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E224K3K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72E224K3M1H03A | Murata Electronics | 3.926 | 490-9247-1-ND | 0,80000 € | Direct |
| FK20X7R2E224KN000 | TDK | 490 | 445-FK20X7R2E224K-ND | 0,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32400 € | 16,20 € |
| 100 | 0,29380 € | 29,38 € |
| 500 | 0,24284 € | 121,42 € |
| 1.000 | 0,22708 € | 227,08 € |
| 2.500 | 0,21046 € | 526,15 € |
| 5.000 | 0,20043 € | 1.002,15 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

