SR651E105MAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,27295 €
Datasheet

Direct


KYOCERA AVX
In Stock: 812
Unit Price: 0,85000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.920
Unit Price: 0,77000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 788
Unit Price: 0,87000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,42484 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,11000 €
Datasheet
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR651E105MAT

DigiKey Part Number
SR651E105MAT-ND
Manufacturer
Manufacturer Product Number
SR651E105MAT
Description
CAP CER 1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,40437 €404,37 €
Manufacturers Standard Package
Unit Price without VAT:0,40437 €
Unit Price with VAT:0,48120 €