Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SR625E104MARTR1 | |
|---|---|
DigiKey Part Number | SR625E104MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR625E104MARTR1 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.210" L x 0.125" W (5.33mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR075E104MAATR1 | KYOCERA AVX | 0 | SR075E104MAATR1-ND | 0,10683 € | Direct |
| SR075E104MARTR1 | KYOCERA AVX | 0 | SR075E104MARTR1-ND | 0,11510 € | Direct |
| SR155E104MAATR1 | KYOCERA AVX | 0 | SR155E104MAATR1-ND | 0,10312 € | Direct |
| SR155E104MARTR2 | KYOCERA AVX | 0 | SR155E104MARTR2-ND | 0,09640 € | Direct |
| SR205E104MAA | KYOCERA AVX | 0 | 478-2476-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13749 € | 412,47 € |
| Unit Price without VAT: | 0,13749 € |
|---|---|
| Unit Price with VAT: | 0,16361 € |





