


SR205E104MAT | |
|---|---|
DigiKey Part Number | 478-SR205E104MAT-ND |
Manufacturer | |
Manufacturer Product Number | SR205E104MAT |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,11532 € | 57,66 € |
| 1.000 | 0,10628 € | 106,28 € |
| 3.000 | 0,09511 € | 285,33 € |
| 5.000 | 0,09099 € | 454,95 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

