SR301C224MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,35619 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,32130 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,57460 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,37399 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 103
Unit Price: 1,05000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,71794 €
Datasheet

Upgrade


KEMET
In Stock: 1.776
Unit Price: 0,38000 €
Datasheet

Upgrade


TDK
In Stock: 610
Unit Price: 0,62000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,63934 €
Datasheet

Upgrade


TDK
In Stock: 857
Unit Price: 0,38000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,48452 €
Datasheet

Upgrade


Murata Electronics
In Stock: 90
Unit Price: 0,53000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 2.038
Unit Price: 0,54000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 420
Unit Price: 0,67000 €
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301C224MAATR1

DigiKey Part Number
SR301C224MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR301C224MAATR1
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211C224KAAKYOCERA AVX0SR211C224KAA-ND0,35619 €Upgrade
SR211C224KARTR1KYOCERA AVX0SR211C224KARTR1-ND0,32130 €Upgrade
SR301C224JARKYOCERA AVX0SR301C224JAR-ND0,57460 €Upgrade
SR301C224KAATR1KYOCERA AVX0SR301C224KAATR1-ND0,37399 €Upgrade
SR301C224KARKYOCERA AVX103478-7711-ND1,05000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35334 €706,68 €
Manufacturers Standard Package
Unit Price without VAT:0,35334 €
Unit Price with VAT:0,42047 €