Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR221A271JAR | |
|---|---|
DigiKey Part Number | SR221A271JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR221A271JAR |
Description | CAP CER 270PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A271JART | KYOCERA AVX | 0 | SR071A271JART-ND | 0,13732 € | Similar |
| SR151A271JAR | KYOCERA AVX | 510 | 478-5211-ND | 0,48000 € | Similar |
| FK18C0G2A271JN020 | TDK | 97 | 445-4384-ND | 0,26000 € | Similar |
| FK28C0G2A271JN000 | TDK | 390 | 445-FK28C0G2A271JN000-ND | 0,26000 € | Similar |
| K271J10C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J10C0GH53H5-ND | 0,05840 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20851 € | 208,51 € |
| Unit Price without VAT: | 0,20851 € |
|---|---|
| Unit Price with VAT: | 0,24813 € |









