SR212C103KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,19941 €
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,22527 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,24250 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22691 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,30325 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,17370 €
Datasheet

Direct


KEMET
In Stock: 4.761
Unit Price: 0,33000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08204 €
Datasheet

Upgrade


KEMET
In Stock: 6.533
Unit Price: 1,17000 €
Datasheet

Upgrade


KEMET
In Stock: 9.038
Unit Price: 0,96000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 964
Unit Price: 0,48000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14495 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.330
Unit Price: 0,43000 €
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212C103KAA

DigiKey Part Number
478-SR212C103KAA-ND
Manufacturer
Manufacturer Product Number
SR212C103KAA
Description
CAP CER 10000PF 200V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes