Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR211A332JAATR1 | |
|---|---|
DigiKey Part Number | SR211A332JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211A332JAATR1 |
Description | CAP CER 3300PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C332J1G5TA | KEMET | 2.998 | 399-4357-ND | 0,50000 € | Direct |
| K332J20C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332J20C0GH5TH5-ND | 0,28700 € | Direct |
| RDE5C2A332J1M1H03A | Murata Electronics | 0 | 490-9102-3-ND | 0,14126 € | Direct |
| C322C332J2G5TA | KEMET | 943 | 399-4358-ND | 0,58000 € | Upgrade |
| FK26C0G2E332JN000 | TDK | 0 | 445-FK26C0G2E332JN000-ND | 0,12074 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35499 € | 1.064,97 € |
| Unit Price without VAT: | 0,35499 € |
|---|---|
| Unit Price with VAT: | 0,42244 € |










