K332J20C0GH5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,25327 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,37159 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,24855 €
Datasheet

Similar


KEMET
In Stock: 789
Unit Price: 0,48000 €
Datasheet

Similar


KEMET
In Stock: 6.757
Unit Price: 0,48000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,26772 €
Datasheet

Similar


TDK Corporation
In Stock: 949
Unit Price: 0,34000 €
Datasheet

Similar


TDK Corporation
In Stock: 1.198
Unit Price: 0,34000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,14035 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,15129 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,14035 €
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K332J20C0GH5TH5

DigiKey Part Number
K332J20C0GH5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K332J20C0GH5TH5
Description
CAP CER 3300PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K332J20C0GH5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,24855 €2.982,60 €
Unit Price without VAT:0,24855 €
Unit Price with VAT:0,29577 €