Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR211A220KAA | |
|---|---|
DigiKey Part Number | SR211A220KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR211A220KAA |
Description | CAP CER 22PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR121A220KARTR1 | KYOCERA AVX | 0 | SR121A220KARTR1-ND | 0,12013 € | Direct |
| SR211A220KARTR1 | KYOCERA AVX | 0 | SR211A220KARTR1-ND | 0,09979 € | Direct |
| SR211A220GAA | KYOCERA AVX | 0 | SR211A220GAA-ND | 0,40652 € | Upgrade |
| SR211A220JAATR1 | KYOCERA AVX | 0 | SR211A220JAATR1-ND | 0,10710 € | Upgrade |
| SR211A220JAR | KYOCERA AVX | 1.339 | 478-4860-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09922 € | 198,44 € |
| Unit Price without VAT: | 0,09922 € |
|---|---|
| Unit Price with VAT: | 0,11807 € |






