Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar

SR071A220KAATR2 | |
|---|---|
DigiKey Part Number | SR071A220KAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071A220KAATR2 |
Description | CAP CER 22PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR071A220KAATR2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A220JAATR1 | KYOCERA AVX | 0 | SR071A220JAATR1-ND | 0,10823 € | Upgrade |
| SR071A220JARTR1 | KYOCERA AVX | 0 | SR071A220JARTR1-ND | 0,15216 € | Upgrade |
| SR072A220JAATR1 | KYOCERA AVX | 0 | SR072A220JAATR1-ND | 0,10823 € | Upgrade |
| SR072A220JARTR2 | KYOCERA AVX | 0 | SR072A220JARTR2-ND | 0,13502 € | Upgrade |
| SR072A220KAATR1 | KYOCERA AVX | 0 | SR072A220KAATR1-ND | 0,08906 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,08906 € | 311,71 € |
| Unit Price without VAT: | 0,08906 € |
|---|---|
| Unit Price with VAT: | 0,10598 € |






