
SR201C473KAT | |
|---|---|
DigiKey Part Number | SR201C473KAT-ND |
Manufacturer | |
Manufacturer Product Number | SR201C473KAT |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C473JAA | KYOCERA AVX | 0 | SR201C473JAA-ND | 0,20851 € | Upgrade |
| SR211C473KAA | KYOCERA AVX | 0 | 478-2467-ND | 0,06065 € | Similar |
| K473K20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 18.617 | K473K20X7RH53L2-ND | 0,45000 € | Direct |
| RDER72A473K1P1H03B | Murata Electronics | 997 | 490-8897-ND | 0,49000 € | Direct |
| RDER72A473K1S1H03A | Murata Electronics | 551 | 490-9227-1-ND | 0,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06777 € | 203,31 € |
| Unit Price without VAT: | 0,06777 € |
|---|---|
| Unit Price with VAT: | 0,08065 € |










