
RDER72A473K1S1H03A | |
|---|---|
DigiKey Part Number | 490-9227-1-ND - Cut Tape (CT) 490-9227-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A473K1S1H03A |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A473K1S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,21280 € | 21,28 € |
| 500 | 0,17284 € | 86,42 € |
| 1.000 | 0,16048 € | 160,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14602 € | 292,04 € |
| 4.000 | 0,13790 € | 551,60 € |
| 6.000 | 0,13383 € | 802,98 € |
| 10.000 | 0,12932 € | 1.293,20 € |
| 14.000 | 0,12669 € | 1.773,66 € |
| 20.000 | 0,12415 € | 2.483,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

