SR071C222KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08989 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16706 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13905 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.730
Unit Price: 0,40000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.600
Unit Price: 0,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 269
Unit Price: 0,26000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,11289 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03355 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 39.934
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09483 €
Datasheet

Similar


KEMET
In Stock: 8.452
Unit Price: 0,26000 €
Datasheet

Similar


KEMET
In Stock: 3.328
Unit Price: 0,26000 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,08602 €
Datasheet

Similar


TDK Corporation
In Stock: 1.741
Unit Price: 0,27000 €
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071C222KAA

DigiKey Part Number
SR071C222KAA-ND
Manufacturer
Manufacturer Product Number
SR071C222KAA
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR071C222KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,09546 €190,92 €
Unit Price without VAT:0,09546 €
Unit Price with VAT:0,11360 €