Similar
Similar
Similar

SMCJ140CA | |
|---|---|
DigiKey Part Number | 478-7077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ140CA |
Description | TVS DIODE 140VWM 227VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 227V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ140CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 140V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 155V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 227V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV15C141JB-G | Comchip Technology | 0 | TV15C141JB-G-ND | 0,29060 € | Similar |
| TV15C141JB-HF | Comchip Technology | 0 | TV15C141JB-HF-ND | 0,31157 € | Similar |
| TV30C141JB-G | Comchip Technology | 0 | TV30C141JB-G-ND | 0,48768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27363 € | 820,89 € |
| 6.000 | 0,25319 € | 1.519,14 € |
| 9.000 | 0,24277 € | 2.184,93 € |
| 15.000 | 0,23107 € | 3.466,05 € |
| 21.000 | 0,22480 € | 4.720,80 € |
| Unit Price without VAT: | 0,27363 € |
|---|---|
| Unit Price with VAT: | 0,32562 € |


