42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26CA

DigiKey Part Number
478-7069-2-ND - Tape & Reel (TR)
478-7069-1-ND - Cut Tape (CT)
478-7069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26CA
Description
TVS DIODE 26VWM 42.1VC SMB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ26CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.25A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B260JB-HFComchip Technology1.363641-1573-1-ND0,77000 €Direct
TV06B260JB-GComchip Technology11.650641-1251-1-ND0,71000 €Direct
SMBJ26CABourns Inc.40.126SMBJ26CABCT-ND0,51000 €Similar
SMBJ26CATaiwan Semiconductor Corporation49SMBJ26CAFSCT-ND0,60000 €Similar
SMBJ26CALittelfuse Inc.8.509SMBJ26CALFCT-ND0,48000 €Similar
In-Stock: 512
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39000 €3,90 €
1000,25100 €25,10 €
5000,19082 €95,41 €
1.0000,17141 €171,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16107 €483,21 €
6.0000,14766 €885,96 €
9.0000,14083 €1.267,47 €
15.0000,13316 €1.997,40 €
21.0000,12861 €2.700,81 €
30.0000,12420 €3.726,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €