
SK047C274KAA | |
---|---|
DigiKey Part Number | 478-SK047C274KAA-ND |
Manufacturer | |
Manufacturer Product Number | SK047C274KAA |
Description | CAP CER 0.27UF 500V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SK047C274KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.402" L x 0.200" W (10.20mm x 5.08mm) | |
Height - Seated (Max) | 0.461" (11.72mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |