
SK047C274KAR | |
---|---|
DigiKey Part Number | 478-4021-ND |
Manufacturer | |
Manufacturer Product Number | SK047C274KAR |
Description | CAP CER 0.27UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SK047C274KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.402" L x 0.200" W (10.20mm x 5.08mm) | |
Height - Seated (Max) | 0.461" (11.72mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,44000 € | 13,44 € |
10 | 10,51100 € | 105,11 € |
50 | 9,33800 € | 466,90 € |
200 | 8,67590 € | 1.735,18 € |
600 | 8,30620 € | 4.983,72 € |
1.000 | 8,16932 € | 8.169,32 € |
Unit Price without VAT: | 13,44000 € |
---|---|
Unit Price with VAT: | 15,99360 € |