MFR Recommended
Similar

SCMQ14C474PRBA0 | |
|---|---|
DigiKey Part Number | 478-11482-ND |
Manufacturer | |
Manufacturer Product Number | SCMQ14C474PRBA0 |
Description | CAP 470MF 0% +100% 5V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCMQ14C474PRBA0 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.354" (9.00mm) |
Capacitance 470 mF | Size / Dimension 0.535" L x 0.248" W (13.60mm x 6.30mm) |
Tolerance 0%, +100% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 400mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCMQ14C474MRBA0 | KYOCERA AVX | 0 | 478-SCMQ14C474MRBA0-ND | 3,18000 € | MFR Recommended |
| PHVL-3R9H474-R | Eaton - Electronics Division | 754 | 283-PHVL-3R9H474-R-ND | 5,17000 € | Similar |





