Parametric Equivalent

SCMQ14C474MRBA0 | |
|---|---|
DigiKey Part Number | 478-SCMQ14C474MRBA0-ND |
Manufacturer | |
Manufacturer Product Number | SCMQ14C474MRBA0 |
Description | CAPACITOR 470MF 20% 5V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5 V Radial, Can 400mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.354" (9.00mm) |
Capacitance 470 mF | Size / Dimension 0.535" L x 0.248" W (13.60mm x 6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 400mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCMQ14D474MRBB0 | KYOCERA AVX | 0 | 478-SCMQ14D474MRBB0-ND | 3,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,24500 € | 22,45 € |
| 50 | 1,87280 € | 93,64 € |
| 100 | 1,75760 € | 175,76 € |
| 500 | 1,56272 € | 781,36 € |
| 1.500 | 1,47213 € | 2.208,19 € |
| 3.000 | 1,42776 € | 4.283,28 € |
| 6.000 | 1,39120 € | 8.347,20 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |



