SA205C104KARC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05235 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.709
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,26998 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,16183 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,11354 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 148.181
Unit Price: 0,25000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 43.043
Unit Price: 0,25000 €
Datasheet

Direct


KEMET
In Stock: 750
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 48.700
Unit Price: 0,69000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 16.309
Unit Price: 0,45000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10823 €
Datasheet

Upgrade


KEMET
In Stock: 738
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 2.659
Unit Price: 0,28000 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA205C104KARC

DigiKey Part Number
SA205C104KARC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA205C104KARC
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA205C104KARC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA105C104KARKYOCERA AVX0478-3150-1-ND0,05235 €Direct
SA205C104KARKYOCERA AVX1.709478-SA205C104KARCT-ND0,33000 €Direct
SA105C104JARKYOCERA AVX0SA105C104JAR-ND0,26998 €Upgrade
SA115C104KARCKYOCERA AVX0478-7638-1-ND0,16183 €Similar
SA305C104KARCKYOCERA AVX0SA305C104KARC-ND0,11354 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,07881 €315,24 €
Manufacturers Standard Package
Unit Price without VAT:0,07881 €
Unit Price with VAT:0,09378 €