
REF0812221M035K | |
|---|---|
DigiKey Part Number | 478-REF0812221M035KCT-ND - Cut Tape (CT) 478-REF0812221M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0812221M035K |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 405 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ220M8X11.5 | Rubycon | 836 | 35YXJ220M8X11.5-ND | 0,43000 € | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 4.266 | 1189-1297-ND | 0,42000 € | Parametric Equivalent |
| 35YXS220MEFC8X11.5 | Rubycon | 1.593 | 1189-35YXS220MEFC8X11.5-ND | 0,46000 € | Parametric Equivalent |
| 35ZLH220MEFC8X11.5 | Rubycon | 57.560 | 1189-1863-ND | 0,37000 € | Parametric Equivalent |
| 35ZLH220MEFCCE8X11.5 | Rubycon | 1.176 | 1189-35ZLH220MEFCCE8X11.5-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,13120 € | 13,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,09356 € | 88,88 € |
| 1.900 | 0,08556 € | 162,56 € |
| 2.850 | 0,08151 € | 232,30 € |
| 4.750 | 0,07700 € | 365,75 € |
| 6.650 | 0,07435 € | 494,43 € |
| 9.500 | 0,07179 € | 682,01 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

