220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0812221M025B

DigiKey Part Number
478-REF0812221M025B-ND
Manufacturer
Manufacturer Product Number
REF0812221M025B
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
405 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
810 mA @ 100 kHz
Part Status
Active
Impedance
78 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLG220MEFC8X11.5Rubycon4.4251189-4171-ND0,45000 €Similar
25YXF220MEFCT78X11.5Rubycon15.4391189-3720-1-ND0,33000 €Parametric Equivalent
35YXJ220M8X11.5Rubycon83635YXJ220M8X11.5-ND0,43000 €Parametric Equivalent
35YXJ220MCA8X11.5Rubycon4.2661189-1297-ND0,42000 €Parametric Equivalent
35YXS220MEFC8X11.5Rubycon1.5931189-35YXS220MEFC8X11.5-ND0,46000 €Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23000 €2,30 €
500,16960 €8,48 €
1000,15030 €15,03 €
5000,11678 €58,39 €
1.0000,10620 €106,20 €
2.5000,09489 €237,22 €
5.0000,08800 €440,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €