
REF0511151M006K | |
|---|---|
DigiKey Part Number | 478-REF0511151M006KCT-ND - Cut Tape (CT) 478-REF0511151M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0511151M006K |
Description | CAP ALUM 150UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 290 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH150MEFC5X11 | Rubycon | 2.529 | 1189-1879-ND | 0,22000 € | Parametric Equivalent |
| 6.3YXS150MEFC5X11 | Rubycon | 2.851 | 1189-6.3YXS150MEFC5X11-ND | 0,26000 € | Parametric Equivalent |
| EEU-FR0J151 | Panasonic Industry | 1.448 | P14358-ND | 0,33000 € | Parametric Equivalent |
| EEU-FR1A151 | Panasonic Industry | 617 | P14374-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06180 € | 6,18 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04154 € | 41,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03928 € | 78,56 € |
| 4.000 | 0,03577 € | 143,08 € |
| 6.000 | 0,03399 € | 203,94 € |
| 10.000 | 0,03201 € | 320,10 € |
| 14.000 | 0,03085 € | 431,90 € |
| 20.000 | 0,02972 € | 594,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

