
REA0812331M006K | |
|---|---|
DigiKey Part Number | 478-REA0812331M006KCT-ND - Cut Tape (CT) 478-REA0812331M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0812331M006K |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11080 € | 5,54 € |
| 100 | 0,09760 € | 9,76 € |
| 500 | 0,07454 € | 37,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06147 € | 61,47 € |
| 2.000 | 0,05583 € | 111,66 € |
| 3.000 | 0,05298 € | 158,94 € |
| 5.000 | 0,04980 € | 249,00 € |
| 7.000 | 0,04793 € | 335,51 € |
| 10.000 | 0,04613 € | 461,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

