
QB0603B25WYT | |
|---|---|
DigiKey Part Number | 478-QB0603B25WYTTR-ND - Tape & Reel (TR) 478-QB0603B25WYTCT-ND - Cut Tape (CT) 478-QB0603B25WYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB0603B25WYT |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.52mm x 0.76mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.52mm x 0.76mm | |
Thickness | 0.0025" (0.064mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 13°C/W, 20°C/W | |
Thermal Conductivity | 50W/m-K, 76W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99600 € | 9,96 € |
| 25 | 0,90400 € | 22,60 € |
| 100 | 0,80320 € | 80,32 € |
| 250 | 0,75500 € | 188,75 € |
| 500 | 0,72600 € | 363,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68835 € | 688,35 € |
| 2.000 | 0,66908 € | 1.338,16 € |
| 3.000 | 0,65943 € | 1.978,29 € |
| 5.000 | 0,64874 € | 3.243,70 € |
| 7.000 | 0,64249 € | 4.497,43 € |
| 10.000 | 0,63649 € | 6.364,90 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |








