



PDT10016 | |
|---|---|
DigiKey Part Number | 478-PDT10016-ND |
Manufacturer | |
Manufacturer Product Number | PDT10016 |
Description | SCR MODULE 1.6KV 156A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 156 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 156 A |
Manufacturer KYOCERA AVX | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 100 mA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 2000A @ 50Hz |
Structure Series Connection - All SCRs | Current - Hold (Ih) (Max) 50 mA |
Number of SCRs, Diodes 2 SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 1.6 kV | Mounting Type Chassis Mount |
Current - On State (It (AV)) (Max) 100 A | Package / Case Module |

