Parametric Equivalent



NJ28MA0502F-- | |
|---|---|
DigiKey Part Number | NJ28MA0502F--ND |
Manufacturer | |
Manufacturer Product Number | NJ28MA0502F-- |
Description | THERMISTOR NTC 5KOHM 3960K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Category | B25/85 3960K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 16 mW |
Packaging Bulk | Length - Lead Wire 1.38" (35.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 5k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±0.5% | Package / Case Disc, 2.8mm Dia x 2.8mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJ28MA0502F | KYOCERA AVX | 1.000 | 478-NJ28MA0502F-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63245 € | 632,45 € |
| Unit Price without VAT: | 0,63245 € |
|---|---|
| Unit Price with VAT: | 0,75262 € |


