
NJ28MA0502F | |
|---|---|
DigiKey Part Number | 478-NJ28MA0502F-ND |
Manufacturer | |
Manufacturer Product Number | NJ28MA0502F |
Description | NTC ACCURATE THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 16 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 2.8mm Dia x 2.8mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,81600 € | 4,08 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,72520 € | 18,13 € |
| 50 | 0,69200 € | 34,60 € |
| 100 | 0,66150 € | 66,15 € |
| 500 | 0,60030 € | 300,15 € |
| 1.000 | 0,57754 € | 577,54 € |
| 5.000 | 0,53174 € | 2.658,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

