


ND03N00103K-- | |
|---|---|
DigiKey Part Number | 478-ND03N00103K---ND |
Manufacturer | |
Manufacturer Product Number | ND03N00103K-- |
Description | THERMISTOR NTC 10KOHM 4080K DISC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 3.5mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4080K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 3.5mm Dia x 3.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,24510 € | 24,51 € |
| 500 | 0,21986 € | 109,93 € |
| 3.000 | 0,19721 € | 591,63 € |
| 6.000 | 0,18973 € | 1.138,38 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











