
820KD14J | |
|---|---|
DigiKey Part Number | 13-820KD14J-ND |
Manufacturer | |
Manufacturer Product Number | 820KD14J |
Description | VARISTOR 82V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 6 kA | |
Energy | 27J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14560 € | 3,64 € |
| 100 | 0,12480 € | 12,48 € |
| 400 | 0,11085 € | 44,34 € |
| 800 | 0,10564 € | 84,51 € |
| 1.200 | 0,10304 € | 123,65 € |
| 2.800 | 0,09846 € | 275,69 € |
| 5.200 | 0,09575 € | 497,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |










